Part Details for GBL08 by Surge Components Inc
Overview of GBL08 by Surge Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Automotive
Price & Stock for GBL08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBL08
|
Avnet Americas | Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBL - Boxed Product (Development Kits) (Alt: GBL08) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$0.2880 | Buy Now |
|
Future Electronics | Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBL RoHS: Compliant pbFree: Yes Min Qty: 825 Package Multiple: 825 Container: Reel | 0Reel |
|
$0.2850 / $0.3100 | Buy Now |
|
Future Electronics | Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBL RoHS: Compliant pbFree: Yes Min Qty: 825 Package Multiple: 825 Container: Reel | 0Reel |
|
$0.2850 / $0.3100 | Buy Now |
DISTI #
GBL08
|
Avnet Americas | Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBL - Boxed Product (Development Kits) (Alt: GBL08) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$0.2880 | Buy Now |
Part Details for GBL08
GBL08 CAD Models
GBL08 Part Data Attributes:
|
GBL08
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GBL08
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |