Part Details for GBL10 by Surge Components Inc
Overview of GBL10 by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-GBL10-ND
|
DigiKey | 4A -1000V - GBL - BRIDGE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
230 In Stock |
|
$0.5000 | Buy Now |
DISTI #
GBL10
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 3A 1000V - Boxed Product (Development Kits) (Alt: GBL10) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$0.2016 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.2460 | Buy Now |
Part Details for GBL10
GBL10 CAD Models
GBL10 Part Data Attributes
|
GBL10
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GBL10
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |