Part Details for GBL10 by Taiwan Semiconductor
Overview of GBL10 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBL10-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 4A GBL Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$0.3604 / $0.9600 | Buy Now |
DISTI #
GBL10
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 3A 4-Pin GBL Tube - Rail/Tube (Alt: GBL10) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3266 | Buy Now |
DISTI #
821-GBL10
|
Mouser Electronics | Bridge Rectifiers 4A, 1000V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.3600 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks | 0 |
|
$0.4430 | Buy Now |
DISTI #
GBL10
|
EBV Elektronik | Diode Rectifier Bridge Quad 1000V 3A 4-Pin GBL Tube (Alt: GBL10) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBL10
GBL10 CAD Models
GBL10 Part Data Attributes
|
GBL10
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBL10
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, GREEN, PLASTIC, GBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBL10
This table gives cross-reference parts and alternative options found for GBL10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL10-G | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, GBL, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBL10 vs GBL10-G |
GBL10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Won-Top Electronics Co Ltd | GBL10 vs GBL10 |
4GBL10 | DIODE 4 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBL10 vs 4GBL10 |
GBL10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | GBL10 vs GBL10 |
4GBL10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | International Rectifier | GBL10 vs 4GBL10 |
GBL10 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Fagor Electrónica | GBL10 vs GBL10 |
GBL10-G | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | GBL10 vs GBL10-G |