There are no models available for this part yet.
Overview of GBL10H by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GBL10H by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-GBL10H-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 4A GBL Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
DISTI #
GBL10H
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 4A 4-Pin GBL Tube - Rail/Tube (Alt: GBL10H) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$0.3266 | Buy Now | |
DISTI #
821-GBL10H
|
Mouser Electronics | Bridge Rectifiers 4A, 1000V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.3600 / $0.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks | 0 |
|
$0.4430 | Buy Now |
CAD Models for GBL10H by Taiwan Semiconductor
Part Data Attributes for GBL10H by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSFM-T4
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|