There are no models available for this part yet.
Overview of GBL410 by Goodwork Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBL410 by Goodwork Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 120A 1V4A 4A 1kV GBL Bridge Rectifiers ROHS | 5 |
|
$0.0825 / $0.1589 | Buy Now |
CAD Models for GBL410 by Goodwork Semiconductor Co Ltd
Related Parts for GBL410
-
GBJ2010Rectifier Diodes
-
GDZ6V8B-G3-18Zener Diodes
-
F921A225MPAFixed Capacitors
-
SMAJ58ATransient Suppressors
-
STB100N10F7Power Field-Effect Transistors
-
STM32L100RCT6Microcontrollers
-
CFR50SJT-52-1MFixed Resistors
-
BSS126H6327XTSA2Small Signal Field-Effect Transistors
-
68016-212HLFHeaders and Edge Type Connectors