Part Details for GBLCSC03-LF-T74 by ProTek Devices
Overview of GBLCSC03-LF-T74 by ProTek Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBLCSC03-LF-T74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | GBLCSC03C Series 1 Channel 13 Vcl 4 Vbr 1.4 pF Uni-Directional TVS Array - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Bristol Electronics | 3435 |
|
RFQ |
Part Details for GBLCSC03-LF-T74
GBLCSC03-LF-T74 CAD Models
GBLCSC03-LF-T74 Part Data Attributes
|
GBLCSC03-LF-T74
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
GBLCSC03-LF-T74
ProTek Devices
Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for GBLCSC03-LF-T74
This table gives cross-reference parts and alternative options found for GBLCSC03-LF-T74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBLCSC03-LF-T74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBLCSC03-T74 | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SC-79, 2 PIN | ProTek Devices | GBLCSC03-LF-T74 vs GBLCSC03-T74 |
GBLCSC03-LF | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-79, 2 PIN | ProTek Devices | GBLCSC03-LF-T74 vs GBLCSC03-LF |
GBLCSC03-T7 | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SC-79, 2 PIN | ProTek Devices | GBLCSC03-LF-T74 vs GBLCSC03-T7 |
ESD5Z3.3-30 | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SC-79, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | GBLCSC03-LF-T74 vs ESD5Z3.3-30 |