Part Details for GBP-4 by Curtis Industries
Overview of GBP-4 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBP-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
2 In Stock |
|
$5.2600 / $9.6400 | Buy Now |
|
Quest Components | 11 |
|
$6.4000 / $9.6000 | Buy Now | |
|
Master Electronics | Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
2 In Stock |
|
$5.2600 / $9.6400 | Buy Now |