Part Details for GBP206(60MIL) by Ningbo Baocheng Electronics Co Ltd
Overview of GBP206(60MIL) by Ningbo Baocheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBP206(60MIL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60A 1.1V2A 2A 600V GBP Bridge Rectifiers ROHS | 2040 |
|
$0.0363 / $0.0663 | Buy Now |