There are no models available for this part yet.
Overview of GBP206 by LGE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBP206 by LGE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50A 1.1V 2A 600V GBP Bridge Rectifiers ROHS | 940 |
|
$0.0516 / $0.0924 | Buy Now |
CAD Models for GBP206 by LGE
Related Parts for GBP206
-
GBP208Rectifier Diodes
-
BZX84-B18Zener Diodes
-
EEEFT1V561APFixed Capacitors
-
ESDA6V1BC6Transient Suppressors
-
FQPF13N50Power Field-Effect Transistors
-
RT0603BRD071K05LFixed Resistors
-
STR3A455DSwitching Regulator or Controllers
-
914796Headers and Edge Type Connectors
-
ADUM5242ARZ-RL7Other Analog ICs