Part Details for GBP306 by Diodes Incorporated
Overview of GBP306 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GBP306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-GBP306-ND
|
DigiKey | LOW POWER BRIDGE GBP TUBE 35PCS Min Qty: 1 Lead time: 16 Weeks Container: Tube |
22 In Stock |
|
$0.1943 / $0.5900 | Buy Now |
DISTI #
GBP306
|
Avnet Americas | Diode Bridge Rectifier Single Phase 600V 3A 4-Pin Case GBP Tube - Rail/Tube (Alt: GBP306) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks, 0 Days Container: Tube | 1925 Factory Stock |
|
$0.1927 / $0.2277 | Buy Now |
DISTI #
621-GBP306
|
Mouser Electronics | Bridge Rectifiers Low Power Bridge GBP TUBE 35PCS RoHS: Compliant | 70 |
|
$0.1940 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 35 Package Multiple: 35 | 0 |
|
$0.2080 | Buy Now |
DISTI #
GBP306
|
Avnet Americas | Diode Bridge Rectifier Single Phase 600V 3A 4-Pin Case GBP Tube - Rail/Tube (Alt: GBP306) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks, 0 Days Container: Tube | 1925 Factory Stock |
|
$0.1927 / $0.2277 | Buy Now |
DISTI #
GBP306
|
Avnet Americas | Diode Bridge Rectifier Single Phase 600V 3A 4-Pin Case GBP Tube - Rail/Tube (Alt: GBP306) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks, 0 Days Container: Tube | 1925 Factory Stock |
|
$0.1927 / $0.2277 | Buy Now |
Part Details for GBP306
GBP306 CAD Models
GBP306 Part Data Attributes
|
GBP306
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBP306
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1.8A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 72 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBP306
This table gives cross-reference parts and alternative options found for GBP306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBP306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBP306 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBP306 vs GBP306 |