There are no models available for this part yet.
Overview of GBPC-15 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBPC-15 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Barrier Strip 15 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
1 In Stock |
|
$12.1000 / $29.1800 | Buy Now | ||
Quest Components | 4 |
|
$18.7200 / $21.0600 | Buy Now | |||
Master Electronics | Conn Barrier Strip 15 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
1 In Stock |
|
$12.1000 / $29.1800 | Buy Now |