Part Details for GBPC1208 by Fairchild Semiconductor Corporation
Overview of GBPC1208 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for GBPC1208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GBPC1208-ND
|
DigiKey | BRIDGE RECTIFIER, 1 PHASE, 12A, Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
760 In Stock |
|
$1.2600 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 12A, 800V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 760 |
|
$1.0800 / $1.2700 | Buy Now |
|
ComSIT USA | (GLASS PASSIVATED) BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon RoHS: Compliant | Europe - 350 |
|
RFQ |
Part Details for GBPC1208
GBPC1208 CAD Models
GBPC1208 Part Data Attributes
|
GBPC1208
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC1208
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon, GBPC, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | GBPC | |
Package Description | GBPC, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4 TERMINAL, COMBINATION GBPC AND GBPC-W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC1208
This table gives cross-reference parts and alternative options found for GBPC1208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1208 | 12 A Bridge Rectifier, 50-BLKBG | onsemi | GBPC1208 vs GBPC1208 |