Part Details for GBPC1501M by Yangzhou Yangjie Electronics Co Ltd
Overview of GBPC1501M by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1501M
GBPC1501M CAD Models
GBPC1501M Part Data Attributes:
|
GBPC1501M
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC1501M
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 15A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for GBPC1501M
This table gives cross-reference parts and alternative options found for GBPC1501M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1501M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501-W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC1501M vs GBPC1501-W |
SB151 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501M vs SB151 |
GBPC1501-T | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC1501M vs GBPC1501-T |
SB151GM | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501M vs SB151GM |
GBPC1501-S | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC1501M vs GBPC1501-S |
KBPC1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501M vs KBPC1501(W) |
GBPC1501W | 100V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC1501M vs GBPC1501W |
SB151GW | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501M vs SB151GW |
KBPC1501T | 100V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC1501M vs KBPC1501T |
BR1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501M vs BR1501 |