Part Details for GBPC1501W by GeneSic Semiconductor Inc
Overview of GBPC1501W by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC1501W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5880
|
Newark | Bridge Rectifier, 1Ph, 15A, 100V, Thd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:15A, Bridge Rectifier Case Style:Gbpc-W, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor GBPC1501W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now |
DISTI #
GBPC1501WGS-ND
|
DigiKey | BRIDGE RECT 1P 100V 15A GBPC-W Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0170 | Buy Now |
DISTI #
905-GBPC1501W
|
Mouser Electronics | Bridge Rectifiers 100 V - 15 A RoHS: Compliant | 1909 |
|
$2.4100 / $4.4600 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 100V/15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3800 / $2.7500 | Buy Now |
Part Details for GBPC1501W
GBPC1501W CAD Models
GBPC1501W Part Data Attributes
|
GBPC1501W
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC1501W
GeneSic Semiconductor Inc
100V 15A Silicon Bridge Rectifiers in GBPC-W Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | GBPC-W, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC1501W
This table gives cross-reference parts and alternative options found for GBPC1501W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1501W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501-T | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC1501W vs GBPC1501-T |
GBPC1501T | 100V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | GBPC1501W vs GBPC1501T |
GBPC1501-W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC1501W vs GBPC1501-W |
GBPC1501S | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | GBPC1501W vs GBPC1501S |
KBPC1501W | 100V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBPC1501W vs KBPC1501W |
MP1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501W vs MP1501 |
BR1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501W vs BR1501 |
SB151W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501W vs SB151W |
MP1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501W vs MP1501(W) |
SB151G | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501W vs SB151G |