-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5260
|
Newark | Bridge Rectifier, 1Ph, 25A, 400V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:-Rohs Compliant: Yes |Vishay GBPC2504-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$2.8600 / $4.7200 | Buy Now |
DISTI #
97K0476
|
Newark | Bridge Rectifier, 25A, 400V, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):25A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Temperature Rohs Compliant: Yes |Vishay GBPC2504-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $6.0600 | Buy Now |
DISTI #
GBPC2504-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC2504-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 37 |
|
$2.4360 / $2.6815 | Buy Now |
DISTI #
76K5260
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: 76K5260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 230 Partner Stock |
|
$3.9400 / $5.4000 | Buy Now |
DISTI #
625-GBPC2504-E4
|
Mouser Electronics | Bridge Rectifiers 25 Amp 400 Volt RoHS: Compliant | 493 |
|
$2.4600 / $4.2400 | Buy Now |
DISTI #
V36:1790_18783576
|
Arrow Electronics | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 | Americas - 775 |
|
$2.2100 / $3.1140 | Buy Now |
DISTI #
V99:2348_18783576
|
Arrow Electronics | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 | Americas - 188 |
|
$1.8330 / $2.4289 | Buy Now |
|
Future Electronics | GBPC Series 400 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 100Tray |
|
$2.2100 / $2.5100 | Buy Now |
|
Future Electronics | GBPC Series 400 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 60Tray |
|
$2.2700 / $2.5800 | Buy Now |
DISTI #
65550292
|
Verical | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 775 |
|
$2.2260 / $3.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC2504-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC2504-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |