Part Details for GBPC2504W by Advanced Power Technology
Overview of GBPC2504W by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC2504W
GBPC2504W CAD Models
GBPC2504W Part Data Attributes:
|
GBPC2504W
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
GBPC2504W
Advanced Power Technology
Bridge Rectifier Diode, 25A, 400V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GBPC2504W
This table gives cross-reference parts and alternative options found for GBPC2504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB254W | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | GBPC2504W vs SB254W |
MP254WGP-BP-HF | Bridge Rectifier Diode, 25A, 400V V(RRM), | Micro Commercial Components | GBPC2504W vs MP254WGP-BP-HF |
GBPC2504-W | Bridge Rectifier Diode, 25A, 400V V(RRM), | Formosa Microsemi Co Ltd | GBPC2504W vs GBPC2504-W |
KBPC2504W | Bridge Rectifier Diode, 25A, 400V V(RRM), | JGD Semiconductors Co Ltd | GBPC2504W vs KBPC2504W |
KBPC2504(W) | Bridge Rectifier Diode, 25A, 400V V(RRM), | Galaxy Microelectronics | GBPC2504W vs KBPC2504(W) |
KBPC2504 | Bridge Rectifier Diode, 25A, 400V V(RRM), | JGD Semiconductors Co Ltd | GBPC2504W vs KBPC2504 |
KBPC2504 | Bridge Rectifier Diode, 25A, 400V V(RRM), | Galaxy Microelectronics | GBPC2504W vs KBPC2504 |
SB254 | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | GBPC2504W vs SB254 |
GBPC2504-S | Bridge Rectifier Diode, 25A, 400V V(RRM), | Formosa Microsemi Co Ltd | GBPC2504W vs GBPC2504-S |
SB254GW | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | GBPC2504W vs SB254GW |