Part Details for GBPC2504W by Fairchild Semiconductor Corporation
Overview of GBPC2504W by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC2504W
GBPC2504W CAD Models
GBPC2504W Part Data Attributes:
|
GBPC2504W
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC2504W
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC-W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | GBPC-W | |
Package Description | GBPC-W, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4 TERMINAL, COMBINATION GBPC AND GBPC-W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC2504W
This table gives cross-reference parts and alternative options found for GBPC2504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | GBPC2504W vs MP2504W |
GBPC2504W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | GBPC2504W vs GBPC2504W-E4/51 |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC2504W vs GBPC2504W |
GBPC2504W+ | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | SPC Multicomp | GBPC2504W vs GBPC2504W+ |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC2504W vs GBPC2504W |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | Taiwan Semiconductor | GBPC2504W vs GBPC2504W |
GBPC2504W | 25 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC2504W vs GBPC2504W |
GBPC2504WPBF | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | GBPC2504W vs GBPC2504WPBF |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC2504W vs GBPC2504W |
GBPC25-04-W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC2504W vs GBPC25-04-W |