Part Details for GBPC2504W by GeneSic Semiconductor Inc
Overview of GBPC2504W by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC2504W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1242-1290-ND
|
DigiKey | BRIDGE RECT 1P 400V 25A GBPC-W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1249 In Stock |
|
$2.1130 / $4.2000 | Buy Now |
DISTI #
905-GBPC2504W
|
Mouser Electronics | Bridge Rectifiers 400 V - 25 A RoHS: Compliant | 162 |
|
$2.1200 / $4.2000 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 400V/25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5000 / $2.8800 | Buy Now |
Part Details for GBPC2504W
GBPC2504W CAD Models
GBPC2504W Part Data Attributes
|
GBPC2504W
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC2504W
GeneSic Semiconductor Inc
400V 25A Silicon Bridge Rectifiers in GBPC-W Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for GBPC2504W
This table gives cross-reference parts and alternative options found for GBPC2504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2504W | Bridge Rectifier Diode, 25A, 400V V(RRM), | JGD Semiconductors Co Ltd | GBPC2504W vs KBPC2504W |
KBPC2504 | Bridge Rectifier Diode, 25A, 400V V(RRM), | JGD Semiconductors Co Ltd | GBPC2504W vs KBPC2504 |
SB254W | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | GBPC2504W vs SB254W |
KBPC2504 | Bridge Rectifier Diode, 25A, 400V V(RRM), | Galaxy Microelectronics | GBPC2504W vs KBPC2504 |
GBPC2504-T | Bridge Rectifier Diode, 25A, 400V V(RRM), | Formosa Microsemi Co Ltd | GBPC2504W vs GBPC2504-T |
BR2504(W) | Bridge Rectifier Diode, 25A, 400V V(RRM), | Galaxy Microelectronics | GBPC2504W vs BR2504(W) |
SB254G | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | GBPC2504W vs SB254G |
MP254WGP-BP-HF | Bridge Rectifier Diode, 25A, 400V V(RRM), | Micro Commercial Components | GBPC2504W vs MP254WGP-BP-HF |
GBPC2504-W | Bridge Rectifier Diode, 25A, 400V V(RRM), | Formosa Microsemi Co Ltd | GBPC2504W vs GBPC2504-W |
GBPC2504-S | Bridge Rectifier Diode, 25A, 400V V(RRM), | Formosa Microsemi Co Ltd | GBPC2504W vs GBPC2504-S |