Part Details for GBPC2504W by Surge Components Inc
Overview of GBPC2504W by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC2504W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-GBPC2504W-ND
|
DigiKey | 25A -400V - GBPC-W - BRIDGE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
240 In Stock |
|
$2.6600 | Buy Now |
DISTI #
GBPC2504W
|
Avnet Americas | Single Phase Bridge Rectifier 25A 400V - Bulk (Alt: GBPC2504W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.4184 | Buy Now |
|
Future Electronics | GBPC Series 400 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.6100 / $2.8500 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 25A, 400V V(RRM), SILICON | 6 |
|
$4.4000 / $6.0000 | Buy Now |
DISTI #
GBPC2504W
|
Avnet Americas | Single Phase Bridge Rectifier 25A 400V - Bulk (Alt: GBPC2504W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.4184 | Buy Now |
DISTI #
GBPC2504W
|
Avnet Americas | Single Phase Bridge Rectifier 25A 400V - Bulk (Alt: GBPC2504W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.4184 | Buy Now |
Part Details for GBPC2504W
GBPC2504W CAD Models
GBPC2504W Part Data Attributes
|
GBPC2504W
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC2504W
Surge Components Inc
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC2504W
This table gives cross-reference parts and alternative options found for GBPC2504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2504WPBF | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | GBPC2504W vs GBPC2504WPBF |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC2504W vs GBPC2504W |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC2504W vs GBPC2504W |
MP2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | GBPC2504W vs MP2504W |
GBPC2504W+ | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | SPC Multicomp | GBPC2504W vs GBPC2504W+ |
GBPC2504W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | GBPC2504W vs GBPC2504W-E4/51 |
MP254W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | GBPC2504W vs MP254W |
GBPC25-04/W-G | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBPC-W, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC2504W vs GBPC25-04/W-G |
MP254W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25W, 4 PIN | Rectron Semiconductor | GBPC2504W vs MP254W |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC2504W vs GBPC2504W |