Part Details for GBPC2504W by onsemi
Overview of GBPC2504W by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC2504W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC2504WFS-ND
|
DigiKey | BRIDGE RECT 1P 400V 25A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
342 In Stock |
|
$2.8011 / $5.7500 | Buy Now |
DISTI #
GBPC2504W
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC2504W) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6659 / $3.1818 | Buy Now |
DISTI #
512-GBPC2504W
|
Mouser Electronics | Bridge Rectifiers 25A Bridge Rectifier RoHS: Compliant | 751 |
|
$3.0800 / $5.2400 | Buy Now |
|
Future Electronics | GBPC Series 400 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 150Tray |
|
$2.6700 / $2.9000 | Buy Now |
|
Future Electronics | GBPC Series 400 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 25 Container: Tray | 0Tray |
|
$3.0000 / $3.3000 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 25A, 400V RoHS: Compliant Status: Active Min Qty: 1 | 1345 |
|
$2.6700 / $3.1400 | Buy Now |
DISTI #
GBPC2504W
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC2504W) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6659 / $3.1818 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 6 |
|
$5.3673 / $5.9636 | Buy Now |
DISTI #
GBPC2504W
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC2504W) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6659 / $3.1818 | Buy Now |
DISTI #
GBPC2504W
|
Avnet Silica | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC-W Bulk (Alt: GBPC2504W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Silica - 200 |
|
Buy Now |
Part Details for GBPC2504W
GBPC2504W CAD Models
GBPC2504W Part Data Attributes
|
GBPC2504W
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC2504W
onsemi
25 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC-W, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC2504W
This table gives cross-reference parts and alternative options found for GBPC2504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2504WPBF | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | GBPC2504W vs GBPC2504WPBF |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC2504W vs GBPC2504W |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC2504W vs GBPC2504W |
MP2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | GBPC2504W vs MP2504W |
GBPC2504W+ | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | SPC Multicomp | GBPC2504W vs GBPC2504W+ |
GBPC2504W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | GBPC2504W vs GBPC2504W-E4/51 |
MP254W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | GBPC2504W vs MP254W |
GBPC25-04/W-G | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBPC-W, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC2504W vs GBPC25-04/W-G |
MP254W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25W, 4 PIN | Rectron Semiconductor | GBPC2504W vs MP254W |
GBPC2504W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC2504W vs GBPC2504W |