GBPC2506W
Description: 25 A Bridge Rectifer, 50-BLKBG

Overview of GBPC2506W by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GBPC2506W by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 18C6674
Newark Bridge Rectifier, Single Phase, 25A 600V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC2506W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5
  • 1 $0.6980
  • 10 $0.6980
  • 25 $0.6980
  • 50 $0.6980
  • 100 $0.6980
  • 250 $0.6980
  • 500 $0.6980
$0.6980 Buy Now
DISTI # GBPC2506WFS-ND
DigiKey BRIDGE RECT 1P 600V 25A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Tray 59
In Stock
  • 1 $6.4100
  • 10 $4.3080
  • 50 $3.4058
  • 100 $3.1151
  • 250 $2.8001
  • 450 $2.6328
  • 950 $2.5324
$2.5324 / $6.4100 Buy Now
DISTI # GBPC2506W
Avnet Americas Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC2506W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 30 Partner Stock
RFQ
DISTI # 18C6674
Avnet Americas Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk - Bulk (Alt: 18C6674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 5 Partner Stock
  • 1 $3.6700
  • 250 $3.1000
  • 500 $3.0100
$3.0100 / $3.6700 Buy Now
DISTI # GBPC2506W
Avnet Americas Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC2506W) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 250 $2.9983
  • 350 $2.9173
  • 600 $2.8363
  • 1,250 $2.7552
  • 2,500 $2.6742
  • 12,500 $2.5932
  • 25,000 $2.5121
$2.5121 / $2.9983 Buy Now
DISTI # 512-GBPC2506W
Mouser Electronics Bridge Rectifiers 25A Bridge Rectifier RoHS: Compliant 96
  • 1 $6.1200
  • 10 $3.3000
  • 100 $3.1100
  • 250 $2.9000
$2.9000 / $6.1200 Buy Now
Future Electronics GBPC Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 18 Weeks Container: Bag 0
Bag
  • 50 $2.6900
  • 150 $2.6200
  • 200 $2.6000
  • 500 $2.5400
  • 750 $2.4800
$2.4800 / $2.6900 Buy Now
Future Electronics GBPC Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 6 Weeks Container: Bag 0
Bag
  • 50 $2.6900
  • 150 $2.6200
  • 200 $2.6000
  • 500 $2.5400
  • 750 $2.4800
$2.4800 / $2.6900 Buy Now
Onlinecomponents.com 25 A Bridge Rectifer RoHS: Compliant 0
  • 50 $2.8100
  • 100 $2.7700
  • 250 $2.6600
  • 500 $2.5200
  • 1,000 $2.4900
  • 2,500 $2.4500
  • 5,000 $2.4100
$2.4100 / $2.8100 Buy Now
DISTI # GBPC2506W
Avnet Silica Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk (Alt: GBPC2506W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
DISTI # GBPC2506W
EBV Elektronik Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk (Alt: GBPC2506W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for GBPC2506W by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBPC2506W by onsemi

GBPC2506W
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
GBPC-W, 4 PIN
Manufacturer Package Code
160AD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Breakdown Voltage-Min
600 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-W4
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
83.3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Test Voltage
600 V
Surface Mount
NO
Terminal Finish
Nickel (Ni)
Terminal Form
WIRE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GBPC2506W
    onsemi
    25 A Bridge Rectifer, 50-BLKBG
    VS

Alternate Parts for GBPC2506W

This table gives cross-reference parts and alternative options found for GBPC2506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBPC2506W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 SEMIKRON GBPC2506W vs KBPC2506W
GBPC2506W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, General Instrument Corp GBPC2506W vs GBPC2506W
GBPC2506W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 Vishay Intertechnologies GBPC2506W vs GBPC2506W
GBPC25-06-W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN Taiwan Semiconductor GBPC2506W vs GBPC25-06-W
GBPC2506W Bridge Rectifier Diode, 25A, 600V V(RRM), Yangzhou Yangjie Electronics Co Ltd GBPC2506W vs GBPC2506W
GBPC2506W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN Promax-Johnton Electronic Corporation GBPC2506W vs GBPC2506W
MB256W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon International Semiconductor Inc GBPC2506W vs MB256W
GBPC2506W-E4/51 Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, GBPC-W, 4 PIN Vishay Intertechnologies GBPC2506W vs GBPC2506W-E4/51
GBPC2506W-E4/51 Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk Vishay Semiconductors GBPC2506W vs GBPC2506W-E4/51
GBPC2506W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, Taiwan Semiconductor GBPC2506W vs GBPC2506W
Part Number Description Manufacturer Compare
MP256 Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, MP-50W, 4 PIN Micro Commercial Components GBPC2506W vs MP256
GBPC2506W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 Vishay Intertechnologies GBPC2506W vs GBPC2506W
GBPC2506WPBF Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 International Rectifier GBPC2506W vs GBPC2506WPBF
KBPC2506GW Bridge Rectifier Diode, 25A, 600V V(RRM), PLASTIC, KBPC-GW, 4 PIN Diodes Incorporated GBPC2506W vs KBPC2506GW
GBPC2506-BP Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN Micro Commercial Components GBPC2506W vs GBPC2506-BP
GBPC25-06-W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN Taiwan Semiconductor GBPC2506W vs GBPC25-06-W
GBPC2506W 600V 25A Silicon Bridge Rectifiers in GBPC-W Package GeneSic Semiconductor Inc GBPC2506W vs GBPC2506W
GBPC2506W-E4/51 Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, GBPC-W, 4 PIN Vishay Intertechnologies GBPC2506W vs GBPC2506W-E4/51
GBPC2506W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, General Instrument Corp GBPC2506W vs GBPC2506W
MB256W Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, METAL, MB-35W, 4 PIN Micro Commercial Components GBPC2506W vs MB256W

Related Parts for GBPC2506W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBPC2506W by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBPC2506W by onsemi

Select Manufacturer
Which Manufacturer of GBPC2506W would you like to use for your alert(s)?
  • Please alert me when GBPC2506W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBPC2506W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBPC2506W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBPC2506W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBPC2506W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBPC2506W by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: