Part Details for GBPC35005 by DC Components Co Ltd
Overview of GBPC35005 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC35005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC35005-DC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 35A, Ifsm: 400A Min Qty: 1 | 0 |
|
$0.9800 / $2.0900 | RFQ |