Part Details for GBPC35005M by Taiwan Semiconductor
Overview of GBPC35005M by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC35005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBPC35005M-ND
|
DigiKey | 35A, 50V, STANDARD BRIDGE RECTIF Min Qty: 200 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9200 | Buy Now |
DISTI #
GBPC35005M
|
Avnet Americas | 35A, 50V, Standard Bridge Rectifier - Trays (Alt: GBPC35005M) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$1.9570 / $2.1646 | Buy Now |
DISTI #
821-GBPC35005M
|
Mouser Electronics | Bridge Rectifiers 35A, 50V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$1.9300 / $3.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$2.2900 | Buy Now |
DISTI #
GBPC35005M
|
Avnet Americas | 35A, 50V, Standard Bridge Rectifier - Trays (Alt: GBPC35005M) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$1.9570 / $2.1646 | Buy Now |
DISTI #
GBPC35005M
|
Avnet Americas | 35A, 50V, Standard Bridge Rectifier - Trays (Alt: GBPC35005M) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$1.9570 / $2.1646 | Buy Now |
Part Details for GBPC35005M
GBPC35005M CAD Models
GBPC35005M Part Data Attributes
|
GBPC35005M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBPC35005M
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC35005M
This table gives cross-reference parts and alternative options found for GBPC35005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC35005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | GBPC35005M vs GBPC35005W |
GBPC35005-E4 | DIODE 35 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBPC35005M vs GBPC35005-E4 |
MB3505 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | Semitronics Corp | GBPC35005M vs MB3505 |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC35005M vs GBPC35005 |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | General Instrument Corp | GBPC35005M vs GBPC35005 |
MB3505W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | GBPC35005M vs MB3505W |
KBPC35005G | Bridge Rectifier Diode, 1 Phase, 35A, Silicon | Ho Chien Electronics Group Inc | GBPC35005M vs KBPC35005G |
KBPC35005G | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC35005M vs KBPC35005G |
MP3505 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | GBPC35005M vs MP3505 |
KBPC3500PW | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC35005M vs KBPC3500PW |