Part Details for GBPC35005W by onsemi
Overview of GBPC35005W by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC35005W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6680
|
Newark | Bridge Rectifier, 50V, 35A, Gbpc-W, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:35A, Bridge Rectifier Case Style:Gbpc-W, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC35005W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GBPC35005W-ND
|
DigiKey | BRIDGE RECT 1P 50V 35A GBPC-W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
7 In Stock |
|
$5.5500 | Buy Now |
|
Rochester Electronics | GBPC35005 - 35 A Bridge Rectifer RoHS: Compliant Status: Active Min Qty: 1 | 26850 |
|
$2.7000 / $3.1800 | Buy Now |
DISTI #
GBPC35005W
|
Avnet Americas | Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC35005W) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GBPC35005W
|
Avnet Americas | Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC35005W) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3606079
|
Farnell | BRIDGE RECTIFIER, 50V, 35A, GBPC-W RoHS: Compliant Min Qty: 50 Lead time: 25 Weeks, 1 Days Container: Pack | 0 |
|
$3.1844 | Buy Now |
Part Details for GBPC35005W
GBPC35005W CAD Models
GBPC35005W Part Data Attributes
|
GBPC35005W
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC35005W
onsemi
35 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC-W, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC35005W
This table gives cross-reference parts and alternative options found for GBPC35005W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC35005W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | GBPC35005W vs GBPC35005W |
GBPC35005-E4 | DIODE 35 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBPC35005W vs GBPC35005-E4 |
MB3505 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | Semitronics Corp | GBPC35005W vs MB3505 |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC35005W vs GBPC35005 |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | General Instrument Corp | GBPC35005W vs GBPC35005 |
MB3505W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | GBPC35005W vs MB3505W |
KBPC35005G | Bridge Rectifier Diode, 1 Phase, 35A, Silicon | Ho Chien Electronics Group Inc | GBPC35005W vs KBPC35005G |
KBPC35005G | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC35005W vs KBPC35005G |
MP3505 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | GBPC35005W vs MP3505 |
KBPC3500PW | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC35005W vs KBPC3500PW |