Part Details for GBPC3501 T0 by Taiwan Semiconductor
Overview of GBPC3501 T0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3501 T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC3501 T0
|
Avnet Americas | Bridge Rectifier Glass Passivated Single 100V 35A 4-Pin Case GBPC Tray - Trays (Alt: GBPC3501 T0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
GBPC3501 T0
|
Avnet Americas | Bridge Rectifier Glass Passivated Single 100V 35A 4-Pin Case GBPC Tray - Trays (Alt: GBPC3501 T0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for GBPC3501 T0
GBPC3501 T0 CAD Models
GBPC3501 T0 Part Data Attributes:
|
GBPC3501 T0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
GBPC3501 T0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |