GBPC3501-BP
Micro Commercial Components
Description: Bridge Rectifier Diode,

Overview of GBPC3501-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for GBPC3501-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # GBPC3501-BPMS-ND
DigiKey BRIDGE RECT 1PHASE 100V 35A GBPC Min Qty: 1 Lead time: 10 Weeks Container: Bulk 399
In Stock
  • 1 $2.6800
  • 10 $2.2470
  • 400 $1.7170
  • 800 $1.6160
  • 1,200 $1.3837
  • 2,000 $1.3029
  • 5,200 $1.2500
$1.2500 / $2.6800 Buy Now
DISTI # 833-GBPC3501-BP
Mouser Electronics Bridge Rectifiers 35A BRIDGE RECTIFIERS RoHS: Compliant 0
Order Now
Future Electronics GBPC3501 Series 100 V 35 A Glass Passivated Single Phase Bridge Rectifier - GBPC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 1 $1.8100
  • 30 $1.7600
  • 100 $1.7100
  • 300 $1.6700
  • 1,000 $1.5900
$1.5900 / $1.8100 Buy Now

CAD Models for GBPC3501-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBPC3501-BP by Micro Commercial Components

GBPC3501-BP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
S-PUFM-D4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
100 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-D4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GBPC3501-BP
    Micro Commercial Components
    Bridge Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBPC3501-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBPC3501-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of GBPC3501-BP would you like to use for your alert(s)?
  • Please alert me when GBPC3501-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBPC3501-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBPC3501-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBPC3501-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBPC3501-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBPC3501-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: