Part Details for GBPC3502-G by Comchip Technology Corporation Ltd
Overview of GBPC3502-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3502-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC3502-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 35A GBPC Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9153 | Buy Now |
DISTI #
750-GBPC3502-G
|
Mouser Electronics | Bridge Rectifiers RECT BRIDGE 35A 200V RoHS: Compliant | 0 |
|
$2.6400 / $2.9100 | Order Now |
|
NAC | Bridge Rectifier Diode, 35A, 200V V(RRM) RoHS: Compliant Min Qty: 500 Package Multiple: 50 | 0 |
|
$2.5400 / $6.3100 | Buy Now |
Part Details for GBPC3502-G
GBPC3502-G CAD Models
GBPC3502-G Part Data Attributes:
|
GBPC3502-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC3502-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 35A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-XUFM-D4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC3502-G
This table gives cross-reference parts and alternative options found for GBPC3502-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3502-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB352M | Bridge Rectifier Diode, 35A, 200V V(RRM), | Taiwan Semiconductor | GBPC3502-G vs SB352M |
GBPC3502W | Bridge Rectifier Diode, 35A, 200V V(RRM), | Galaxy Microelectronics | GBPC3502-G vs GBPC3502W |
GBPC3502-BP-HF | Bridge Rectifier Diode, 35A, 200V V(RRM), | Micro Commercial Components | GBPC3502-G vs GBPC3502-BP-HF |
KBPC3502W | Bridge Rectifier Diode, 35A, 200V V(RRM), | JGD Semiconductors Co Ltd | GBPC3502-G vs KBPC3502W |
GBPC3502 | Bridge Rectifier Diode, 35A, 200V V(RRM), | Galaxy Microelectronics | GBPC3502-G vs GBPC3502 |
BR3502 | Bridge Rectifier Diode, 35A, 200V V(RRM), | Galaxy Microelectronics | GBPC3502-G vs BR3502 |
KBPC3502 | Bridge Rectifier Diode, 35A, 200V V(RRM), | JGD Semiconductors Co Ltd | GBPC3502-G vs KBPC3502 |
GBPC3502-W | Bridge Rectifier Diode, 35A, 200V V(RRM), | Formosa Microsemi Co Ltd | GBPC3502-G vs GBPC3502-W |
SB352/W | Bridge Rectifier Diode, 35A, 200V V(RRM), | RFE International Inc | GBPC3502-G vs SB352/W |
GBU35D | Bridge Rectifier Diode, 35A, 200V V(RRM), | Galaxy Microelectronics | GBPC3502-G vs GBU35D |