Part Details for GBPC3502T by GeneSic Semiconductor Inc
Overview of GBPC3502T by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3502T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9228
|
Newark | Bridge Rectifier, 1Ph, 35A, 200V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:35A, Bridge Rectifier Case Style:Gbpc-T, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor GBPC3502T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
1242-1271-ND
|
DigiKey | BRIDGE RECT 1P 200V 35A GBPC-T Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
562 In Stock |
|
$2.3890 / $4.6200 | Buy Now |
DISTI #
905-GBPC3502T
|
Mouser Electronics | Bridge Rectifiers 200 V - 35 A RoHS: Compliant | 0 |
|
$2.8600 / $5.0800 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 200V/35A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.8300 / $3.2600 | Buy Now |