Part Details for GBPC3502W-E4/51 by Vishay Semiconductors
Overview of GBPC3502W-E4/51 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3502W-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC3502W-E4/51GI-ND
|
DigiKey | BRIDGE RECT 1P 200V 35A GBPC-W Min Qty: 1 Lead time: 10 Weeks Container: Box |
147 In Stock |
|
$2.7297 / $5.6100 | Buy Now |
|
New Advantage Corporation | GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2700 |
|
$2.5700 / $2.7600 | Buy Now |
Part Details for GBPC3502W-E4/51
GBPC3502W-E4/51 CAD Models
GBPC3502W-E4/51 Part Data Attributes:
|
GBPC3502W-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC3502W-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 200V 35A 4-Pin Case GBPC-W Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC3502W-E4/51
This table gives cross-reference parts and alternative options found for GBPC3502W-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3502W-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35-02W | Bridge Rectifier Diode | Surge Components Inc | GBPC3502W-E4/51 vs GBPC35-02W |
GBPC3502W | 35 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC3502W-E4/51 vs GBPC3502W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3502W-E4/51 vs GBPC3502W |
GBPC3502W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, | Vishay Intertechnologies | GBPC3502W-E4/51 vs GBPC3502W-E4/51 |
GBPC3502W | Bridge Rectifier Diode, | Surge Components Inc | GBPC3502W-E4/51 vs GBPC3502W |
MP352W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35W, 4 PIN | Rectron Semiconductor | GBPC3502W-E4/51 vs MP352W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC3502W-E4/51 vs GBPC3502W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3502W-E4/51 vs GBPC3502W |