Part Details for GBPC3504W by SPC Multicomp
Overview of GBPC3504W by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3504W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8141
|
Newark | Diode, Bridge Rect, 1-Ph, 400V, Module, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):35A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro GBPC3504W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.2100 | Buy Now |
DISTI #
2674969
|
element14 Asia-Pacific | DIODE, BRIDGE RECT, 1-PH, 400V, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8479 / $5.8985 | Buy Now |
DISTI #
2674969
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 400V, MODULE RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 0 |
|
$1.7309 / $5.5315 | Buy Now |
DISTI #
1621707
|
Farnell | BRIDGE RECTIFIER, 35A, 400V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$1.5302 / $5.0548 | Buy Now |