Part Details for GBPC3506M by Taiwan Semiconductor
Overview of GBPC3506M by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBPC3506M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBPC3506M-ND
|
DigiKey | 35A, 600V, STANDARD BRIDGE RECTI Min Qty: 1 Lead time: 6 Weeks Container: Tray |
200 In Stock |
|
$1.8533 / $3.9700 | Buy Now |
DISTI #
GBPC3506M
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 35A 4-Pin GBPC-M Tray - Trays (Alt: GBPC3506M) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$1.9570 / $2.1646 | Buy Now |
DISTI #
821-GBPC3506M
|
Mouser Electronics | Bridge Rectifiers 35A, 600V, Standard Bridge Rectifier RoHS: Compliant | 192 |
|
$1.9300 / $3.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$2.2900 | Buy Now |
DISTI #
GBPC3506M
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 35A 4-Pin GBPC-M Tray - Trays (Alt: GBPC3506M) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$1.9570 / $2.1646 | Buy Now |
Part Details for GBPC3506M
GBPC3506M CAD Models
GBPC3506M Part Data Attributes:
|
GBPC3506M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBPC3506M
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC3506M
This table gives cross-reference parts and alternative options found for GBPC3506M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB3506T | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 600V V(RRM), Silicon | Diotec Electronics Corp | GBPC3506M vs DB3506T |
MP356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | GBPC3506M vs MP356 |
MP3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | GBPC3506M vs MP3506 |
KBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | Gulfsemi | GBPC3506M vs KBPC3506 |
GBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC3506M vs GBPC3506 |
GBPC35-06-M | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC3506M vs GBPC35-06-M |
RKBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | GBPC3506M vs RKBPC3506 |
MP3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Vishay Intertechnologies | GBPC3506M vs MP3506 |
GBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GBPC, 4 PIN | Gulfsemi | GBPC3506M vs GBPC3506 |
KBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | GBPC3506M vs KBPC3506 |