Part Details for GBPC3508-G by Comchip Technology Corporation Ltd
Overview of GBPC3508-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GBPC3508-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1379-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 35A GBPC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
501 In Stock |
|
$2.3504 / $4.8300 | Buy Now |
DISTI #
750-GBPC3508-G
|
Mouser Electronics | Bridge Rectifiers GBPC GPP 35A 800V Rect. Bridge Diode RoHS: Compliant | 425 |
|
$2.3500 / $4.8300 | Buy Now |
DISTI #
27462519
|
Verical | Rectifier Bridge Diode Single 800V 35A 4-Pin Case GBPC Box Min Qty: 400 Package Multiple: 50 | Americas - 400 |
|
$8.0919 | Buy Now |
|
Karl Kruse GmbH & Co KG | 400 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 35A, 800V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 400 |
|
$2.5400 / $6.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 400 |
|
RFQ | |
|
Perfect Parts Corporation | 46 |
|
RFQ |
Part Details for GBPC3508-G
GBPC3508-G CAD Models
GBPC3508-G Part Data Attributes
|
GBPC3508-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC3508-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 35A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC3508-G
This table gives cross-reference parts and alternative options found for GBPC3508-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3508-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3508W | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | GBPC3508-G vs GBPC3508W |
GBJ3508 | Bridge Rectifier Diode, 1 Phase, 3.6A, 800V V(RRM), Silicon, | Diodes Incorporated | GBPC3508-G vs GBJ3508 |
GBPC3508-BP | Bridge Rectifier Diode, 35A, 800V V(RRM), | Micro Commercial Components | GBPC3508-G vs GBPC3508-BP |
GBU35K | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | GBPC3508-G vs GBU35K |
GBPC3508-BP-HF | Bridge Rectifier Diode, 35A, 800V V(RRM), | Micro Commercial Components | GBPC3508-G vs GBPC3508-BP-HF |
KBPC3508I | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.39 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Diotec Semiconductor AG | GBPC3508-G vs KBPC3508I |
KBPC3508W | Bridge Rectifier Diode, 35A, 800V V(RRM), | JGD Semiconductors Co Ltd | GBPC3508-G vs KBPC3508W |
GBPC3508-S | Bridge Rectifier Diode, 35A, 800V V(RRM), | Formosa Microsemi Co Ltd | GBPC3508-G vs GBPC3508-S |
SB358M | Bridge Rectifier Diode, 35A, 800V V(RRM), | Taiwan Semiconductor | GBPC3508-G vs SB358M |
SB358W | Bridge Rectifier Diode, 35A, 800V V(RRM), | Taiwan Semiconductor | GBPC3508-G vs SB358W |