Part Details for GBPC3512A by Vishay Semiconductors
Overview of GBPC3512A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC3512A
GBPC3512A CAD Models
GBPC3512A Part Data Attributes
|
GBPC3512A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC3512A
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 35A, 1200V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC3512A
This table gives cross-reference parts and alternative options found for GBPC3512A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3512A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3512APBF | Bridge Rectifier Diode, 1 Phase, 35A, 1200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | GBPC3512A vs GBPC3512APBF |
GBPC3512A | Bridge Rectifier Diode, 1 Phase, 35A, 1200V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | GBPC3512A vs GBPC3512A |
GBPC3512A | Bridge Rectifier Diode, 1 Phase, 35A, 1200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC3512A vs GBPC3512A |