Part Details for GBPC5004 by Surge Components Inc
Overview of GBPC5004 by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GBPC5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-GBPC5004-ND
|
DigiKey | 50A -400V - GBPC - BRIDGE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
222 In Stock |
|
$3.6300 | Buy Now |
DISTI #
GBPC5004
|
Avnet Americas | Glass Passivated High Current Single Phase Bridge Rectifier 50A 400V - Bulk (Alt: GBPC5004) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6326 | Buy Now |
DISTI #
GBPC5004
|
Avnet Americas | Glass Passivated High Current Single Phase Bridge Rectifier 50A 400V - Bulk (Alt: GBPC5004) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6326 | Buy Now |
DISTI #
GBPC5004
|
Avnet Americas | Glass Passivated High Current Single Phase Bridge Rectifier 50A 400V - Bulk (Alt: GBPC5004) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6326 | Buy Now |
Part Details for GBPC5004
GBPC5004 CAD Models
GBPC5004 Part Data Attributes
|
GBPC5004
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC5004
Surge Components Inc
Bridge Rectifier Diode, CASE 26, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CASE 26, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |