Part Details for GBPC5004W by DC Components Co Ltd
Overview of GBPC5004W by DC Components Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC5004W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC5004W
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 50A, Ifsm: 450A Min Qty: 1 | 14 |
|
$1.1000 / $2.3500 | Buy Now |
DISTI #
GBPC5004W-DC
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 50A, Ifsm: 450A Min Qty: 1 | 0 |
|
$1.3600 / $2.5200 | RFQ |