Part Details for GBPC5006T by GeneSic Semiconductor Inc
Overview of GBPC5006T by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC5006T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC5006TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 50A GBPC Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3490 | Buy Now |
DISTI #
905-GBPC5006T
|
Mouser Electronics | Bridge Rectifiers 600 V - 50 A RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 600V/50A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9700 / $4.5800 | Buy Now |
Part Details for GBPC5006T
GBPC5006T CAD Models
GBPC5006T Part Data Attributes
|
GBPC5006T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC5006T
GeneSic Semiconductor Inc
600V 50A Silicon Bridge Rectifiers in GBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 600 V |
Alternate Parts for GBPC5006T
This table gives cross-reference parts and alternative options found for GBPC5006T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC5006T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC5006W | 600V 50A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC5006T vs GBPC5006W |
MB506W-BP-HF | Bridge Rectifier Diode, 50A, 600V V(RRM), | Micro Commercial Components | GBPC5006T vs MB506W-BP-HF |