Part Details for GBU1005H by Taiwan Semiconductor
Overview of GBU1005H by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for GBU1005H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBU1005H-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 10A GBU Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
GBU1005H
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 10A 4-Pin GBU Tube - Rail/Tube (Alt: GBU1005H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.5539 / $0.6126 | Buy Now |
DISTI #
821-GBU1005H
|
Mouser Electronics | Bridge Rectifiers 10A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.5250 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6460 | Buy Now |
DISTI #
GBU1005H
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 10A 4-Pin GBU Tube - Rail/Tube (Alt: GBU1005H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.5539 / $0.6126 | Buy Now |
Part Details for GBU1005H
GBU1005H CAD Models
GBU1005H Part Data Attributes:
|
GBU1005H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBU1005H
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |