Part Details for GBU1006TB by SMC Diode Solutions
Overview of GBU1006TB by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU1006TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU1006TB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 10A, Ifsm: 200A Min Qty: 1 | 0 |
|
$0.3430 / $0.7330 | RFQ |
Part Details for GBU1006TB
GBU1006TB CAD Models
GBU1006TB Part Data Attributes
|
GBU1006TB
SMC Diode Solutions
Buy Now
|
Compare Parts:
GBU1006TB
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |