Part Details for GBU1010 by MDD (Microdiode Electronics)
Overview of GBU1010 by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61199088
|
Verical | Bridge Diode Min Qty: 500 Package Multiple: 500 | Americas - 43000 |
|
$0.1650 | Buy Now |
|
LCSC | 220A 1V5A 10A 1kV GBU Bridge Rectifiers ROHS | 6130 |
|
$0.1064 / $0.2203 | Buy Now |