GBU10B
Description: Bridge Rectifier Diode,

Overview of GBU10B by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GBU10B by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-GBU10B-ND
DigiKey BRIDGE 1-PH GBU 100V 10A Min Qty: 1000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.7571
$0.7571 Buy Now
DISTI # 637-GBU10B
Mouser Electronics Bridge Rectifiers Bridge, single phase, GBU, 100V, 10A, 150C RoHS: Compliant 0
  • 1 $2.8400
  • 10 $1.1700
  • 100 $1.0900
  • 500 $1.0200
  • 1,000 $0.7570
  • 5,000 $0.7500
  • 10,000 $0.7390
$0.7390 / $2.8400 Order Now
Onlinecomponents.com Bridge - Single Phase - GBU - 100V - 10A RoHS: Compliant 0
  • 25 $0.8970
  • 250 $0.7280
  • 500 $0.7180
  • 1,000 $0.6960
  • 3,000 $0.6390
  • 5,000 $0.6070
  • 8,000 $0.5910
  • 15,000 $0.5820
$0.5820 / $0.8970 Buy Now
DISTI # GBU10B-DIO
TME Bridge rectifier: single-phase, Urmax: 100V, If: 10A, Ifsm: 200A Min Qty: 1 0
  • 1 $1.1300
  • 5 $1.0200
  • 25 $0.8900
  • 100 $0.8100
  • 500 $0.7500
$0.7500 / $1.1300 RFQ

CAD Models for GBU10B by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GBU10B by Diotec Semiconductor AG

GBU10B
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2020-02-17
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
220 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
7 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
1.5 µs
Reverse Test Voltage
100 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GBU10B
    Diotec Semiconductor AG
    Bridge Rectifier Diode,
    VS

Related Parts for GBU10B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU10B by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU10B by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of GBU10B would you like to use for your alert(s)?
  • Please alert me when GBU10B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBU10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU10B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBU10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU10B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU10B by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: