Part Details for GBU10K by GeneSic Semiconductor Inc
Overview of GBU10K by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU10KGN-ND
|
DigiKey | BRIDGE 1-PH GBU 800V 10A 150C Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6637 In Stock |
|
$0.5060 / $1.6300 | Buy Now |
DISTI #
905-GBU10K
|
Mouser Electronics | Bridge Rectifiers 800V 10A Bridge Rectifier RoHS: Compliant | 7443 |
|
$0.5050 / $1.6300 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 800V/10A RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6000 / $0.7000 | Buy Now |