Part Details for GBU12D by Diotec Semiconductor AG
Overview of GBU12D by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBU12D-ND
|
DigiKey | BRIDGE RECT 1PHASE 8.4A 200V GBU Min Qty: 1 Lead time: 2 Weeks Container: Box |
990 In Stock |
|
$0.7305 / $1.7400 | Buy Now |
DISTI #
637-GBU12D
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBU, 200V, 12A, 150C RoHS: Compliant | 723 |
|
$0.7300 / $1.7400 | Buy Now |
DISTI #
E02:0323_06674349
|
Arrow Electronics | Diode Rectifier Bridge Single 200V 12A 4-Pin Case GBU Box Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Europe - 8 |
|
$0.6908 / $1.1041 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBU - 200V - 12A RoHS: Compliant | 14000 Factory Stock |
|
$0.7230 / $1.0540 | Buy Now |
DISTI #
33965107
|
Verical | Diode Rectifier Bridge Single 200V 12A 4-Pin Case GBU Box Min Qty: 8 Package Multiple: 1 | Americas - 8 |
|
$0.6915 / $1.1052 | Buy Now |
DISTI #
GBU12D-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 12A, Ifsm: 270A Min Qty: 1 | 0 |
|
$0.7800 / $1.2100 | RFQ |
DISTI #
60A984
|
Bürklin Elektronik | Diotec bridge rectifier, 140 V, 200 V (RRM), 12 A, SIL, GBU12D Min Qty: 1 | 774 |
|
$1.3669 / $2.3107 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBU - 200V - 12A RoHS: Compliant | 14000 Factory Stock |
|
$0.7230 / $1.0540 | Buy Now |
Part Details for GBU12D
GBU12D CAD Models
GBU12D Part Data Attributes:
|
GBU12D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBU12D
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 8.4A, 200V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU12D
This table gives cross-reference parts and alternative options found for GBU12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Won-Top Electronics Co Ltd | GBU12D vs KBU802 |