Part Details for GBU12J by Diotec Semiconductor AG
Overview of GBU12J by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBU12J-ND
|
DigiKey | BRIDGE 1-PH GBU 600V 12A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.7673 / $1.7400 | Buy Now |
DISTI #
637-GBU12J
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBU, 600V, 12A, 150C | 452 |
|
$1.2000 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBU - 600V - 12A RoHS: Compliant | 4000 Factory Stock |
|
$0.7230 / $1.0540 | Buy Now |
DISTI #
78440056
|
Verical | Diode Rectifier Bridge Single 600V 12A 4-Pin Case GBU Box Min Qty: 64 Package Multiple: 1 | Americas - 77 |
|
$1.3333 | Buy Now |
DISTI #
GBU12J-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 12A, Ifsm: 270A Min Qty: 1 | 77 |
|
$0.8000 / $1.1600 | Buy Now |
DISTI #
60A988
|
Bürklin Elektronik | Diotec bridge rectifier, 420 V, 600 V (RRM), 12 A, SIL, GBU12J Min Qty: 1 | 682 |
|
$1.1937 / $2.0109 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBU - 600V - 12A RoHS: Compliant | 4000 Factory Stock |
|
$0.7230 / $1.0540 | Buy Now |
Part Details for GBU12J
GBU12J CAD Models
GBU12J Part Data Attributes
|
GBU12J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBU12J
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 8.4A, 600V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU12J
This table gives cross-reference parts and alternative options found for GBU12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Won-Top Electronics Co Ltd | GBU12J vs KBU806 |