GBU1506F
Description: Bridge Rectifier Diode,

Overview of GBU1506F by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GBU1506F by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 16AC3269
Newark Diode, Bridge Rect, 1-Ph, 15A, 600V, Sip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:950Mv, Product Range:- Rohs Compliant: Yes |Multicomp Pro GBU1506F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.5800
  • 10 $1.2000
  • 100 $0.8180
  • 200 $0.6460
  • 500 $0.5340
  • 1,000 $0.4280
  • 2,000 $0.4010
  • 5,000 $0.3830
$0.3830 / $1.5800 Buy Now

CAD Models for GBU1506F by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GBU1506F by SPC Multicomp

GBU1506F
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
R-PSFM-T4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
600 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-30 Code
R-PSFM-T4
Non-rep Pk Forward Current-Max
240 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. GBU1506F
    SPC Multicomp
    Bridge Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU1506F by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU1506F by SPC Multicomp

Select Manufacturer
Which Manufacturer of GBU1506F would you like to use for your alert(s)?
  • Please alert me when GBU1506F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBU1506F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU1506F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBU1506F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU1506F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU1506F by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: