Part Details for GBU1510 by Yangzhou Yangjie Electronics Co Ltd
Overview of GBU1510 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU1510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU1510-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 15A, Ifsm: 200A Min Qty: 1 | 133 |
|
$0.2550 / $0.8500 | Buy Now |
|
CHIPMALL.COM LIMITED | 200A 1V@7.5A 3.2A 1kV GBU Bridge Rectifiers ROHS | 190 |
|
$0.1830 / $0.3403 | Buy Now |
Part Details for GBU1510
GBU1510 CAD Models
GBU1510 Part Data Attributes:
|
GBU1510
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU1510
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 15A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |