Part Details for GBU15D-BP by Micro Commercial Components
Overview of GBU15D-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU15D-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU15D-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 15A GBU Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$0.5239 | Buy Now |
DISTI #
833-GBU15D-BP
|
Mouser Electronics | Bridge Rectifiers 200V,15A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5070 | Buy Now |
DISTI #
GBU15D-BP
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 15A, Ifsm: 240A Min Qty: 1 | 0 |
|
$0.7300 / $1.0100 | RFQ |
Part Details for GBU15D-BP
GBU15D-BP CAD Models
GBU15D-BP Part Data Attributes:
|
GBU15D-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBU15D-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |