Part Details for GBU2510 by MDD (Microdiode Electronics)
Overview of GBU2510 by MDD (Microdiode Electronics)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU2510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Acme Chip Technology Co.,Limited | - | 13643 |
|
$1.0184 / $1.1070 | RFQ |
|
CHIPMALL.COM LIMITED | 350A 1V@12.5A 25A 1kV GBU Bridge Rectifiers ROHS | 2030 |
|
$0.1741 / $0.3341 | Buy Now |
|
LCSC | 350A 1V12.5A 25A 1kV GBU Bridge Rectifiers ROHS | 2040 |
|
$0.1776 / $0.3409 | Buy Now |