Part Details for GBU401 by Taiwan Semiconductor
Overview of GBU401 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0216
|
Newark | Bridge Rectifier, 4A, 50V, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:4A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V, Forward Surge Current:150A Rohs Compliant: Yes |Taiwan Semiconductor GBU401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 677 |
|
$0.4140 / $1.1300 | Buy Now |
DISTI #
1801-GBU401-ND
|
DigiKey | DIODE BRIDGE 4A 50V GBU Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GBU401
|
Avnet Americas | 4A, 50V, Standard Bridge Rectifier - Rail/Tube (Alt: GBU401) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3176 | Buy Now |
DISTI #
821-GBU401
|
Mouser Electronics | Bridge Rectifiers 4A, 50V, Standard Bridge Rectifier RoHS: Compliant | 1000 |
|
$0.4010 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.4310 | Buy Now |
Part Details for GBU401
GBU401 CAD Models
GBU401 Part Data Attributes
|
GBU401
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBU401
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU401
This table gives cross-reference parts and alternative options found for GBU401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4B-G | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU401 vs GBU4B-G |
GBU4B | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU401 vs GBU4B |
GBU401-G | Bridge Rectifier Diode, 4A, 100V V(RRM), | Comchip Technology Corporation Ltd | GBU401 vs GBU401-G |
GBU401X2 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU401 vs GBU401X2 |
GBU4B | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU401 vs GBU4B |
GBU401C2G | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU401 vs GBU401C2G |
GBU4B-B | Rectifier Diode, | Micro Commercial Components | GBU401 vs GBU4B-B |
GBU4B | 4 A Bridge Rectifier, 800-TUBE | onsemi | GBU401 vs GBU4B |
GBU4B-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU401 vs GBU4B-BP-HF |
GBU401 | Bridge Rectifier Diode, 1 Phase, 2.4A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU401 vs GBU401 |