Part Details for GBU405 C2G by Taiwan Semiconductor
Overview of GBU405 C2G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU405 C2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU405 C2G
|
Avnet Americas | Diode Rectifier Standard Bridge Single 600V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU405 C2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
GBU405 C2G
|
Avnet Americas | Diode Rectifier Standard Bridge Single 600V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU405 C2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for GBU405 C2G
GBU405 C2G CAD Models
GBU405 C2G Part Data Attributes:
|
GBU405 C2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
GBU405 C2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |