Part Details for GBU406 by Lite-On Semiconductor Corporation
Overview of GBU406 by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4199 |
|
RFQ | ||
|
Quest Components | 3359 |
|
$0.4320 / $1.4400 | Buy Now |
Part Details for GBU406
GBU406 CAD Models
GBU406 Part Data Attributes:
|
GBU406
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBU406
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2.4A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1999-08-09 | |
Samacsys Manufacturer | Lite-On | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU406
This table gives cross-reference parts and alternative options found for GBU406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4J | Bridge Rectifier Diode, | Gulfsemi | GBU406 vs GBU4J |
GBU4JL-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBU406 vs GBU4JL-BP |
GBU4J | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | GBU406 vs GBU4J |
GBU4J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU406 vs GBU4J-E3/51 |
GBU4JL-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU406 vs GBU4JL-BP-HF |
GBU4J-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU406 vs GBU4J-H |
GBU4J | Bridge Rectifier Diode, | Daco Semiconductor Co Ltd | GBU406 vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU406 vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | General Instrument Corp | GBU406 vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | International Semiconductor Inc | GBU406 vs GBU4J |